MAQ820GQE-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: £1.73454
Datasheet
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAQ820GQE-AEC1-Z

DigiKey Part Number
1589-MAQ820GQE-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAQ820GQE-AEC1-Z
Description
AUTOMOTIVE-GRADE 8-BIT ANGLE ENC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
MAQ820GQE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.28078£6,403.90
Manufacturers Standard Package
Unit Price without VAT:£1.28078
Unit Price with VAT:£1.53694