
MAQ473GQE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MAQ473GQE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MAQ473GQE-AEC1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAQ473GQE-AEC1-Z |
Description | 9-BIT TO 14-BIT, MAGALPHA AUTOMO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MAQ473GQE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 5 | £3.92200 | £19.61 |
| 10 | £3.75900 | £37.59 |
| 25 | £3.56280 | £89.07 |
| 50 | £3.42920 | £171.46 |
| 100 | £3.30650 | £330.65 |
| 500 | £3.05980 | £1,529.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.78259 | £13,912.95 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |


