Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAQ470GQE-AEC1-Z

DigiKey Part Number
1589-MAQ470GQE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MAQ470GQE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MAQ470GQE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAQ470GQE-AEC1-Z
Description
12-BIT, AUTOMOTIVE ANGLE SENSORW
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MAQ470GQE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PWM, SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount, Wettable Flank
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,579
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.14000£4.14
5£3.71800£18.59
10£3.56100£35.61
25£3.37520£84.38
50£3.24760£162.38
100£3.13070£313.07
500£2.89540£1,447.70
1,000£2.80774£2,807.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.63105£13,155.25
Manufacturers Standard Package
Unit Price without VAT:£4.14000
Unit Price with VAT:£4.96800