
MAQ430GQE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MAQ430GQE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MAQ430GQE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MAQ430GQE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAQ430GQE-AEC1-Z |
Description | 12-BIT, AUTOMOTIVE ANGLE SENSOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MAQ430GQE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| 5 | £3.97800 | £19.89 |
| 10 | £3.81100 | £38.11 |
| 25 | £3.61280 | £90.32 |
| 50 | £3.47740 | £173.87 |
| 100 | £3.35340 | £335.34 |
| 500 | £3.10354 | £1,551.77 |
| 1,000 | £3.01048 | £3,010.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.82293 | £14,114.65 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

