
MAG10-2R-60.15.25 | |
|---|---|
DigiKey Part Number | 1589-MAG10-2R-60.15.25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAG10-2R-60.15.25 |
Description | RING MAGNET FOR SENSORS OD6 ID1. |
Customer Reference | |
Detailed Description | MAG10 Magnet 0.236" Dia x 0.098" L (6.00mm x 2.50mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
For Use With/Related Products | MAG10 | |
Housing Material | - | |
Material - Magnet | Nd-Fe-B | |
Package / Case | Cylinder | |
Size | 0.236" Dia x 0.098" L (6.00mm x 2.50mm) | |
Operating Temperature | 150°C (TA) |

