
MA300GQ-P | |
|---|---|
DigiKey Part Number | 1589-1443-2-ND - Tape & Reel (TR) 1589-1443-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA300GQ-P |
Description | SENSOR ANGLE SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.15000 | £4.15 |
| 5 | £3.73200 | £18.66 |
| 10 | £3.57500 | £35.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.66206 | £1,331.03 |
| Unit Price without VAT: | £4.15000 |
|---|---|
| Unit Price with VAT: | £4.98000 |

