Direct

HR1210GY-0000-Z | |
|---|---|
DigiKey Part Number | 1589-HR1210GY-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1210GY-0000-Z |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 180MHz ~ 223MHz, 16.6MHz ~ 18.7MHz 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 180MHz ~ 223MHz, 16.6MHz ~ 18.7MHz | |
Current - Startup | 2.1 mA | |
Voltage - Supply | 12V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.05896 | £2,058.96 |
| 2,000 | £2.01258 | £4,025.16 |
| 3,000 | £1.98935 | £5,968.05 |
| Unit Price without VAT: | £2.05896 |
|---|---|
| Unit Price with VAT: | £2.47075 |


