
HR1002GS-Z | |
|---|---|
DigiKey Part Number | 1589-HR1002GS-ZTR-ND - Tape & Reel (TR) 1589-HR1002GS-ZCT-ND - Cut Tape (CT) 1589-HR1002GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR1002GS-Z |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 600kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HR1002GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Half-Bridge | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 15.5V | |
Duty Cycle | 50% | |
Frequency - Switching | Up to 600kHz | |
Fault Protection | Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.44000 | £14.40 |
| 25 | £1.31600 | £32.90 |
| 100 | £1.17960 | £117.96 |
| 250 | £1.11448 | £278.62 |
| 500 | £1.08708 | £543.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.00883 | £2,522.07 |
| 5,000 | £0.98828 | £4,941.40 |
| 7,500 | £0.97800 | £7,335.00 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

