Direct

HR1001CGS-P | |
|---|---|
DigiKey Part Number | 1589-HR1001CGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1001CGS-P |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | -0.3V ~ 6V | |
Voltage - Supply | 13V ~ 15.5V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.19528 | £597.64 |
| 1,000 | £1.16002 | £1,160.02 |
| 1,500 | £1.14237 | £1,713.56 |
| 2,500 | £1.12281 | £2,807.03 |
| 3,500 | £1.11138 | £3,889.83 |
| 5,000 | £1.10039 | £5,501.95 |
| Unit Price without VAT: | £1.19528 |
|---|---|
| Unit Price with VAT: | £1.43434 |


