8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF81GS-Z

DigiKey Part Number
1589-1016-2-ND - Tape & Reel (TR)
1589-1016-1-ND - Cut Tape (CT)
1589-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HF81GS-Z
Description
IC X-CAP BLEEDER SWITCH 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, ACDC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.65000£6.50
25£0.58800£14.70
100£0.51970£51.97
250£0.48708£121.77
500£0.46738£233.69
1,000£0.45771£457.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.43410£1,085.25
5,000£0.42379£2,118.95
7,500£0.41864£3,139.80
12,500£0.41292£5,161.50
17,500£0.40958£7,167.65
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000