
EVX2002-Y-00D | |
|---|---|
DigiKey Part Number | 1589-EVX2002-Y-00D-ND |
Manufacturer | |
Manufacturer Product Number | EVX2002-Y-00D |
Description | EVAL BOARD FOR MPX2002 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPX2002 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 65W | |
Voltage - Output | 5V, 9V, 12V, 15V or 20V | |
Current - Output | 3.25A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPX2002 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.12000 | £39.12 |
| Unit Price without VAT: | £39.12000 |
|---|---|
| Unit Price with VAT: | £46.94400 |

