
EVQ9842-L-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ9842-L-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ9842-L-00A |
Description | EVAL BOARD FOR MP9842 MPQ9842 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP9842, MPQ9842 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3.5A | |
Voltage - Input | 5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 450kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP9842, MPQ9842 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.12000 | £39.12 |
| Unit Price without VAT: | £39.12000 |
|---|---|
| Unit Price with VAT: | £46.94400 |

