MPQ8861 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ8861-LE-00A

DigiKey Part Number
1589-EVQ8861-LE-00A-ND
Manufacturer
Manufacturer Product Number
EVQ8861-LE-00A
Description
18V, 12A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPQ8861 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
12A
Voltage - Input
5V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MPQ8861
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£19.92000£19.92
Manufacturers Standard Package
Unit Price without VAT:£19.92000
Unit Price with VAT:£23.90400