
EVQ7228-QJ-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ7228-QJ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ7228-QJ-00A |
Description | EVAL BOARD FOR MPQ7228 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ7228 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 200mA | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | 4.8V ~ 7V | |
Features | Dimmable | |
Voltage - Input | 7V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | MPQ7228 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.12000 | £39.12 |
| Unit Price without VAT: | £39.12000 |
|---|---|
| Unit Price with VAT: | £46.94400 |

