
EVQ7224-QJ-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ7224-QJ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ7224-QJ-00A |
Description | 16-CHANNEL, CURRENT SINK LED DRI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MPQ7224 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 7V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | MPQ7224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.59000 | £56.59 |
| 10 | £47.02300 | £470.23 |
| 25 | £44.63360 | £1,115.84 |
| 100 | £42.00740 | £4,200.74 |
| Unit Price without VAT: | £56.59000 |
|---|---|
| Unit Price with VAT: | £67.90800 |

