MPQ6612A - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ6612A - Motor Controller/Driver Power Management Evaluation Board
EVQ6612A-L-00A
EVQ6612A-L-00A

EVQ6612A-L-00A

DigiKey Part Number
1589-EVQ6612A-L-00A-ND
Manufacturer
Manufacturer Product Number
EVQ6612A-L-00A
Description
40V, 5A, H-BRIDGE DC MOTOR DRIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MPQ6612A - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
MPQ6612A
Primary Attributes
4V ~ 40V Input Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£57.51000£57.51
Manufacturers Standard Package
Unit Price without VAT:£57.51000
Unit Price with VAT:£69.01200