
EVQ3367A-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ3367A-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ3367A-R-00A |
Description | EVAL BOARD FOR MPQ3367A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ3367A - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 50V | |
Features | Dimmable | |
Voltage - Input | 3.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | MPQ3367A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.80000 | £76.80 |
| Unit Price without VAT: | £76.80000 |
|---|---|
| Unit Price with VAT: | £92.16000 |

