
EVQ3359A-LE-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ3359A-LE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ3359A-LE-00A |
Description | 1-/2-/3-/4-CHANNEL, MAX 150MA/CH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MP3359A, MPQ3359A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 120mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 12V | |
Contents | Board(s) | |
Utilized IC / Part | MP3359A, MPQ3359A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.04000 | £58.04 |
| Unit Price without VAT: | £58.04000 |
|---|---|
| Unit Price with VAT: | £69.64800 |

