
EVQ3359-LE-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ3359-LE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ3359-LE-00A |
Description | EVAL BOARD FOR MPQ3359 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ3359 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 12V | |
Contents | Board(s) | |
Utilized IC / Part | MPQ3359 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.04000 | £58.04 |
| Unit Price without VAT: | £58.04000 |
|---|---|
| Unit Price with VAT: | £69.64800 |

