
EVQ2019A-N-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ2019A-N-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ2019A-N-00A |
Description | EVAL BOARD FOR MPQ2019A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MPQ2019A - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 300mA | |
Voltage - Input | 6V ~ 40V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | MPQ2019A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.12000 | £39.12 |
| Unit Price without VAT: | £39.12000 |
|---|---|
| Unit Price with VAT: | £46.94400 |

