
EVM3690-30B-BF-00A | |
|---|---|
DigiKey Part Number | 1589-EVM3690-30B-BF-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3690-30B-BF-00A |
Description | EVAL BOARD FOR MPM369030B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MPM3690-30B - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 36A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM3690-30B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.21000 | £46.21 |
| 10 | £43.40200 | £434.02 |
| 25 | £42.00200 | £1,050.05 |
| 100 | £38.92190 | £3,892.19 |
| Unit Price without VAT: | £46.21000 |
|---|---|
| Unit Price with VAT: | £55.45200 |

