
EVM3612-LQ-00A | |
|---|---|
DigiKey Part Number | 1589-EVM3612-LQ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3612-LQ-00A |
Description | 3V TO 22V INPUT, 1A, ULTRA-LOW 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MPM3612 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 3.3V | |
Current - Output | 1A | |
Voltage - Input | 12V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM3612 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

