MA820 MagAlpha Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVKT820-KNOB-Q-01A

DigiKey Part Number
1589-2033-ND
Manufacturer
Manufacturer Product Number
EVKT820-KNOB-Q-01A
Description
MAGALPHA MA820 ROTARY KNOB KIT
Customer Reference
Detailed Description
MA820 MagAlpha Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
-
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
3V ~ 3.6V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
MA820
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£38.34000£38.34
Manufacturers Standard Package
Unit Price without VAT:£38.34000
Unit Price with VAT:£46.00800