
EVKT-MV-RP-PICO | |
|---|---|
DigiKey Part Number | 1589-EVKT-MV-RP-PICO-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MV-RP-PICO |
Description | MAGVECTORTM EVALUATION KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MV300 MagVector™ Magnetic, Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Hall Effect | |
Sensing Range | ±150mT | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MV300 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.17000 | £8.17 |
| Unit Price without VAT: | £8.17000 |
|---|---|
| Unit Price with VAT: | £9.80400 |



