MFR Recommended

EVKT-MP2672 | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP2672-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2672 |
Description | EVAL BOARD FOR MP2672 |
Customer Reference | |
Detailed Description | MP2672 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MP2672 | |
Primary Attributes | Li-Ion / Li-Pol (2 Cells) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


