
EVKT-MP2660 | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP2660-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2660 |
Description | EVAL BOARD FOR MP2660 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2660 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2660 | |
Primary Attributes | 13V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.43000 | £95.43 |
| Unit Price without VAT: | £95.43000 |
|---|---|
| Unit Price with VAT: | £114.51600 |

