
EVKT-5515 | |
|---|---|
DigiKey Part Number | 1589-EVKT-5515-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-5515 |
Description | EVAL BOARD FOR MP5515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP5515 - Special Purpose: Solid-State Drives (SSD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Solid-State Drives (SSD) | |
Embedded | No | |
Utilized IC / Part | MP5515 | |
Primary Attributes | 2.7V ~ 18V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.06000 | £73.06 |
| Unit Price without VAT: | £73.06000 |
|---|---|
| Unit Price with VAT: | £87.67200 |

