
EVHR1203-Y-00A | |
|---|---|
DigiKey Part Number | 1589-EVHR1203-Y-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVHR1203-Y-00A |
Description | EVAL BOARD FOR HR1203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HR1203 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | HR1203 | |
Primary Attributes | 90VAC ~ 265VAC Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £187.38000 | £187.38 |
| Unit Price without VAT: | £187.38000 |
|---|---|
| Unit Price with VAT: | £224.85600 |

