
EVHFG610-45-MP9989A-00A | |
|---|---|
DigiKey Part Number | 1589-EVHFG610-45-MP9989A-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVHFG610-45-MP9989A-00A |
Description | 45W, USB TYPE-C PD ADAPTER EVALU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MP9989 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | MP9989 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.75000 | £38.75 |
| Unit Price without VAT: | £38.75000 |
|---|---|
| Unit Price with VAT: | £46.50000 |

