
EVCS1806-S-3-05-00A | |
|---|---|
DigiKey Part Number | 1589-EVCS1806-S-3-05-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVCS1806-S-3-05-00A |
Description | EVALUATION BOARD FOR MCS1806-3-0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCS1806GS-X-Y - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±5A | |
Interface | - | |
Sensitivity | 264mV/A | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MCS1806GS-X-Y | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.00000 | £8.00 |
| Unit Price without VAT: | £8.00000 |
|---|---|
| Unit Price with VAT: | £9.60000 |

