
EV8833-D-01B | |
|---|---|
DigiKey Part Number | 1589-EV8833-D-01B-ND |
Manufacturer | |
Manufacturer Product Number | EV8833-D-01B |
Description | 1.5A THERMOELECTRIC COOLER CONTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Controller | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

