
EV6610-S-00A | |
|---|---|
DigiKey Part Number | 1589-EV6610-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6610-S-00A |
Description | EVAL BOARD FOR MP6610GS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP6610GS - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | MP6610GS | |
Primary Attributes | 4V ~ 55V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.04000 | £58.04 |
| Unit Price without VAT: | £58.04000 |
|---|---|
| Unit Price with VAT: | £69.64800 |

