
EV6604B-F-00A | |
|---|---|
DigiKey Part Number | 1589-EV6604B-F-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6604B-F-00A |
Description | EVAL BOARD FOR MP6604B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP6604B - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MP6604B | |
Primary Attributes | 4.5V ~ 45V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.09000 | £76.09 |
| Unit Price without VAT: | £76.09000 |
|---|---|
| Unit Price with VAT: | £91.30800 |

