
EV6600L-R-01A | |
|---|---|
DigiKey Part Number | 1589-EV6600L-R-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV6600L-R-01A |
Description | EVAL BOARD FOR MP6600L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP6600L - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | MP6600L | |
Primary Attributes | 4.5V ~ 35V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.80000 | £76.80 |
| Unit Price without VAT: | £76.80000 |
|---|---|
| Unit Price with VAT: | £92.16000 |

