
EV6550-G-00A | |
|---|---|
DigiKey Part Number | 1589-EV6550-G-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6550-G-00A |
Description | EVAL BOARD FOR EV6550 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EV6550 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | EV6550 | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.12000 | £39.12 |
| Unit Price without VAT: | £39.12000 |
|---|---|
| Unit Price with VAT: | £46.94400 |

