
EV6543B-L-01A | |
|---|---|
DigiKey Part Number | 1589-EV6543B-L-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV6543B-L-01A |
Description | EVAL BOARD FOR MP6543B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP6543B - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MP6543B | |
Primary Attributes | 3-Ph Brushless DC (BLDC) Motors | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.71000 | £46.71 |
| Unit Price without VAT: | £46.71000 |
|---|---|
| Unit Price with VAT: | £56.05200 |

