
EV6539B-V-00A | |
|---|---|
DigiKey Part Number | 1589-EV6539B-V-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6539B-V-00A |
Description | EVAL BOARD FOR MP6539B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP6539B - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MP6539B | |
Primary Attributes | 8V ~ 100V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.30000 | £35.30 |
| Unit Price without VAT: | £35.30000 |
|---|---|
| Unit Price with VAT: | £42.36000 |

