
EV4056-K-00A | |
|---|---|
DigiKey Part Number | 1589-EV4056-K-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4056-K-00A |
Description | EVALUATION BOARD FOR MP4056 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP4056 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 340mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 48V | |
Features | Dimmable | |
Voltage - Input | 198 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | MP4056 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

