Image for EV4050A-S-00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV4050A-S-00A

DigiKey Part Number
1589-EV4050A-S-00A-ND
Manufacturer
Manufacturer Product Number
EV4050A-S-00A
Description
EVAL BOARD FOR MP4050A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP4050A - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
115mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
40V
Features
-
Voltage - Input
85 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
MP4050A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£19.92000£19.92
Manufacturers Standard Package
Unit Price without VAT:£19.92000
Unit Price with VAT:£23.90400