MP3383 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP3383 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
EV3383-S-00A
EV3383-S-00A
EV3383-S-00A

EV3383-S-00A

DigiKey Part Number
1589-EV3383-S-00A-ND
Manufacturer
Manufacturer Product Number
EV3383-S-00A
Description
4-STRING, MAX 400MA/STRING, MAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP3383 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
40mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
80V
Features
Dimmable
Voltage - Input
6V ~ 33V
Contents
Board(s)
Utilized IC / Part
MP3383
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£76.80000£76.80
Manufacturers Standard Package
Unit Price without VAT:£76.80000
Unit Price with VAT:£92.16000