MP3371 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV3371-R-00A

DigiKey Part Number
1589-EV3371-R-00A-ND
Manufacturer
Manufacturer Product Number
EV3371-R-00A
Description
EVAL BOARD FOR MP3371
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP3371 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
50mA
Outputs and Type
8 Non-Isolated Outputs
Voltage - Output
45V
Features
Dimmable
Voltage - Input
3V ~ 30V
Contents
Board(s)
Utilized IC / Part
MP3371
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£39.12000£39.12
Manufacturers Standard Package
Unit Price without VAT:£39.12000
Unit Price with VAT:£46.94400