
EV3318-C-00A | |
|---|---|
DigiKey Part Number | 1589-EV3318-C-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3318-C-00A |
Description | EVAL BOARD FOR MP3318 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP3318 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 25mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 38V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | MP3318 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.30000 | £35.30 |
| Unit Price without VAT: | £35.30000 |
|---|---|
| Unit Price with VAT: | £42.36000 |

