
EV2018-ZD-33-00A | |
|---|---|
DigiKey Part Number | 1589-EV2018-ZD-33-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2018-ZD-33-00A |
Description | EVAL BOARD FOR MP2018GZD33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2018GZD-33 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 4.3V ~ 16V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | MP2018GZD-33 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

