
EV20045DQ-00A | |
|---|---|
DigiKey Part Number | 1589-EV20045DQ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV20045DQ-00A |
Description | EVAL BOARD FOR MP20045 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP20045 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3V | |
Current - Output | 1A | |
Voltage - Input | 3.5V ~ 5.5V | |
Regulator Type | Positive Fixed and Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MP20045 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

