
EV174A-S-00A | |
|---|---|
DigiKey Part Number | 1589-EV174A-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV174A-S-00A |
Description | EVAL BOARD FOR MP174A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP174A - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 3.6W | |
Voltage - Output | 12V | |
Current - Output | 300mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MP174A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

