
EV173A-S-00A | |
|---|---|
DigiKey Part Number | 1589-EV173A-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV173A-S-00A |
Description | EVAL BOARD FOR MP173AGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP173AGS - Voltage Protection, Over, Under Circuit Protection Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Voltage Protection, Over, Under | |
Embedded | - | |
Utilized IC / Part | MP173AGS | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

