
AX5689CGRK-Z | |
|---|---|
DigiKey Part Number | 1589-AX5689CGRK-ZTR-ND - Tape & Reel (TR) 1589-AX5689CGRK-ZCT-ND - Cut Tape (CT) 1589-AX5689CGRK-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX5689CGRK-Z |
Description | 4-CHANNEL, DIGITAL-INPUT CLASS-D |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 4 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 4 | |
Interface | I2C, I2S, SPI, TDM | |
Voltage - Supply | 1.1V ~ 1.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.40000 | £4.40 |
| 10 | £3.36800 | £33.68 |
| 25 | £3.11080 | £77.77 |
| 100 | £2.82850 | £282.85 |
| 250 | £2.69384 | £673.46 |
| 500 | £2.61270 | £1,306.35 |
| 1,000 | £2.54589 | £2,545.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.47536 | £6,188.40 |
| Unit Price without VAT: | £4.40000 |
|---|---|
| Unit Price with VAT: | £5.28000 |

