
AX5689CGRK-P | |
|---|---|
DigiKey Part Number | 1589-AX5689CGRK-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5689CGRK-P |
Description | 4-CHANNEL, DIGITAL-INPUT CLASS-D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 4 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 4 | |
Interface | I2C, I2S, SPI, TDM | |
Voltage - Supply | 1.1V ~ 1.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.76788 | £1,383.94 |
| 1,000 | £2.69783 | £2,697.83 |
| 1,500 | £2.66275 | £3,994.12 |
| 2,500 | £2.62388 | £6,559.70 |
| Unit Price without VAT: | £2.76788 |
|---|---|
| Unit Price with VAT: | £3.32146 |

