
AX5688CGRK-Z | |
|---|---|
DigiKey Part Number | 1589-AX5688CGRK-ZTR-ND - Tape & Reel (TR) 1589-AX5688CGRK-ZCT-ND - Cut Tape (CT) 1589-AX5688CGRK-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX5688CGRK-Z |
Description | 2-CHANNEL, DIGITAL-INPUT CLASS-D |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C, I2S, SPI, TDM | |
Voltage - Supply | 1.1V ~ 1.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.83000 | £3.83 |
| 10 | £2.91800 | £29.18 |
| 25 | £2.69040 | £67.26 |
| 100 | £2.44050 | £244.05 |
| 250 | £2.32144 | £580.36 |
| 500 | £2.24966 | £1,124.83 |
| 1,000 | £2.19060 | £2,190.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.12824 | £5,320.60 |
| Unit Price without VAT: | £3.83000 |
|---|---|
| Unit Price with VAT: | £4.59600 |

