
AX5688CGRK-P | |
|---|---|
DigiKey Part Number | 1589-AX5688CGRK-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5688CGRK-P |
Description | 2-CHANNEL, DIGITAL-INPUT CLASS-D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C, I2S, SPI, TDM | |
Voltage - Supply | 1.1V ~ 1.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.40542 | £1,202.71 |
| 1,000 | £2.34301 | £2,343.01 |
| 1,500 | £2.31175 | £3,467.62 |
| 2,500 | £2.27713 | £5,692.82 |
| Unit Price without VAT: | £2.40542 |
|---|---|
| Unit Price with VAT: | £2.88650 |

